Part Details for 85B4A-A16-B10/R70 by Bourns Inc
Overview of 85B4A-A16-B10/R70 by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3815K8-5B4-AX | Renesas Electronics Corporation | 32-bit Microcontrollers | |
UPD70F3801K8-5B4-AX | Renesas Electronics Corporation | 32-bit Microcontrollers | |
UPD70F3839K8-5B4-AX | Renesas Electronics Corporation | 32-bit Microcontrollers, HWQFN, /Embossed Tape |
Part Details for 85B4A-A16-B10/R70
85B4A-A16-B10/R70 CAD Models
85B4A-A16-B10/R70 Part Data Attributes
|
85B4A-A16-B10/R70
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
85B4A-A16-B10/R70
Bourns Inc
Potentiometer, Conductive Plastic, 2W, 1000ohm, 20% +/-Tol, -1000,1000ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | unknown | |
Construction | Square | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 18.42 mm | |
Package Length | 15.88 mm | |
Package Style | Panel Mount | |
Package Width | 55.89 mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 1000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 240 deg | |
Series | 85(QUAD) | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 1000 ppm/°C | |
Tolerance | 20% |