Datasheets
859S0212BGILF by:
Renesas Electronics Corporation
Integrated Device Technology Inc
Renesas Electronics Corporation
Not Found

2:2 Differential-to-LVPECL/LVDS Clock Multiplexer, TSSOP96/Tube

Part Details for 859S0212BGILF by Renesas Electronics Corporation

Results Overview of 859S0212BGILF by Renesas Electronics Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

859S0212BGILF Information

859S0212BGILF by Renesas Electronics Corporation is a Clock Driver.
Clock Drivers are under the broader part category of Logic Components.

Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.

Available Datasheets

Part # Manufacturer Description Datasheet
859S0212BGILFT Renesas Electronics Corporation 2:2 Differential-to-LVPECL/LVDS Clock Multiplexer
859S0212BGILF Renesas Electronics Corporation 2:2 Differential-to-LVPECL/LVDS Clock Multiplexer

Price & Stock for 859S0212BGILF

Part # Distributor Description Stock Price Buy
DISTI # 859S0212BGILF
Avnet Americas 2:2 Differential-to-LVPECL/LVDS Clock Multiplexer - Rail/Tube (Alt: 859S0212BGILF) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube 3713 Partner Stock
  • 20 $37.3520
  • 30 $36.5792
  • 50 $35.8064
  • 100 $35.0336
  • 200 $34.2608
$34.2608 / $37.3520 Buy Now
Flip Electronics Stock, ship today 3713
RFQ

Part Details for 859S0212BGILF

859S0212BGILF CAD Models

859S0212BGILF Part Data Attributes

859S0212BGILF Renesas Electronics Corporation
Buy Now Datasheet
Compare Parts:
859S0212BGILF Renesas Electronics Corporation 2:2 Differential-to-LVPECL/LVDS Clock Multiplexer, TSSOP96/Tube
Select a part to compare:
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer RENESAS ELECTRONICS CORP
Part Package Code TSSOP
Package Description TSSOP-16
Pin Count 16
Manufacturer Package Code PGG16
Reach Compliance Code compliant
ECCN Code NLR
HTS Code 8542390001
Factory Lead Time 2 Days
Samacsys Manufacturer Renesas Electronics
Additional Feature ALSO OPERATES AT 3.3 V SUPPLY
Family 859S
Input Conditioning DIFFERENTIAL MUX
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 5 mm
Logic IC Type LOW SKEW CLOCK DRIVER
Moisture Sensitivity Level 1
Number of Functions 1
Number of Inverted Outputs
Number of Terminals 16
Number of True Outputs 4
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 50 mA
Prop. Delay@Nom-Sup 0.8 ns
Propagation Delay (tpd) 0.8 ns
Qualification Status Not Qualified
Same Edge Skew-Max (tskwd) 0.025 ns
Seated Height-Max 1.2 mm
Supply Voltage-Max (Vsup) 2.625 V
Supply Voltage-Min (Vsup) 2.375 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Width 4.4 mm
fmax-Min 3000 MHz

859S0212BGILF Related Parts

859S0212BGILF Frequently Asked Questions (FAQ)

  • A multi-layer PCB with a solid ground plane and thermal vias is recommended. Ensure a minimum of 1mm clearance around the package for airflow and heat dissipation. Use thermal interface material (TIM) and a heat sink if possible.

  • Use a 4-layer PCB with a solid ground plane, and route critical signals on the inner layers. Implement proper termination, decoupling, and shielding. Follow the datasheet's recommended layout and routing guidelines.

  • The device requires a power-on reset (POR) circuit to ensure proper startup. The recommended power-up sequence is VCC, then VDD, with a ramp-up time of 1ms to 10ms. Consult the datasheet for specific guidelines.

  • Handle the device in an ESD-controlled environment, using wrist straps, mats, and packaging that meet the ESD Association's standards. Store the device in its original packaging or an anti-static bag.

  • The device is rated for a minimum of 10 years of operation at 25°C, with a failure rate of <1 FIT (failure in time). Operating conditions, such as temperature, humidity, and power cycling, can affect lifespan. Consult the datasheet and reliability reports for more information.