Part Details for 859RD04-203R004 by NorComp
Overview of 859RD04-203R004 by NorComp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 859RD04-203R004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK7019
|
Newark | Connector Rohs Compliant: Yes |Norcomp 859RD04-203R004 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7400 / $14.6800 | Buy Now |
DISTI #
NOR1745-ND
|
DigiKey | CONN PLUG FMALE 4P GOLD SLDR CUP Min Qty: 1 Lead time: 16 Weeks Container: Tray |
45 In Stock |
|
$9.3327 / $19.2900 | Buy Now |
DISTI #
636-859RD04-203R004
|
Mouser Electronics | Circular Metric Connectors IP67 Female M12 Rear Panel Mount 4 Position Straight Solder Cup RoHS: Compliant | 102 |
|
$9.3300 / $17.4900 | Buy Now |
|
Future Electronics | M12 Series Panel Mount Female 4 Position Circular Brass Connector RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks Container: Tray |
100 Tray |
|
$11.6600 | Buy Now |
|
Onlinecomponents.com | IP67 Female M12 Panel Mount 4 Position Straight Solder Cup RoHS: Compliant | 0 |
|
$11.2500 / $16.4000 | Buy Now |
DISTI #
71296686
|
Verical | 859RD04-203R004 Min Qty: 100 Package Multiple: 100 Date Code: 2331 | Americas - 100 |
|
$16.4375 | Buy Now |
|
New Advantage Corporation | M12 Series Panel Mount Female 4 Position Circular Brass Connector RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 100 |
|
$13.1500 | Buy Now |
Part Details for 859RD04-203R004
859RD04-203R004 CAD Models
859RD04-203R004 Part Data Attributes
|
859RD04-203R004
NorComp
Buy Now
Datasheet
|
Compare Parts:
859RD04-203R004
NorComp
Circular Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | NorComp | |
Connector Type | OTHER CIRCULAR CONNECTOR |