Part Details for 8597 0041000 by Belden Inc
Overview of 8597 0041000 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
85975-001LF | Amphenol Communications Solutions | Metral® Coax and Mini Coax, Backplane Connectors, Mini-Power Insert 6 Position, Right Angle Header Solder-to-Board | |
85971-001LF | Amphenol Communications Solutions | Metral® , Backplane Connectors, Mini Power, Cable Contact, Solder to Wire. | |
85975-002LF | Amphenol Communications Solutions | Metral® Coax and Mini Coax, Backplane Connectors, Mini-Power Insert 6 Position, Right Angle Header Solder-to-Board |
Price & Stock for 8597 0041000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87K6332
|
Newark | Hook Up Wire, 1000Ft 28Awg Copper Yellow, Jacket Material:Pvc, Jacket Color:Yellow, Wire Gauge:28Awg, Conductor Area Csa:-, Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C, Voltage Nom.:600V Rohs Compliant: Yes |Belden 8597 0041000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 4000 |
|
$652.5200 / $703.0100 | Buy Now |
DISTI #
BEL4075-1000-ND
|
DigiKey | HOOK-UP STRND 28AWG YELLOW Min Qty: 1000 Lead time: 3 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.6080 | Buy Now |
DISTI #
566-8597-1000-04
|
Mouser Electronics | Hook-up Wire 28AWG 1C PVC 1000ft SPOOL YELLOW RoHS: Compliant | 0 |
|
$580.7700 / $615.8700 | Order Now |
DISTI #
70002974
|
RS | Hook-Up Wire, 28 AWG, 7x36, TC, Yellow PVC Ins, 105C, 600V | Belden 8597 0041000 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$706.6600 | RFQ |