Part Details for 859619-1 by Spectrum Control
Overview of 859619-1 by Spectrum Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 859619-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
657-859619-1
|
Mouser Electronics | EMI Feedthrough Filters LOOSE FILTER RoHS: Not Compliant | 0 |
|
$8.4500 | Order Now |
DISTI #
859619-1
|
TTI | EMI Feedthrough Filters LOOSE FILTER Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 254 In Stock |
|
$7.1200 / $7.6500 | Buy Now |
Part Details for 859619-1
859619-1 CAD Models
859619-1 Part Data Attributes
|
859619-1
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
859619-1
Spectrum Control
Data Line Filter, 1 Function(s), 100V, 15A,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 1000 µF | |
DC Resistance-Max | 0.01 Ω | |
Filter Type | FEED THROUGH CAPACITOR | |
Insertion Loss-Max | 55 dB | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BAG | |
Rated Current | 15 A | |
Rated Voltage | 100 V |