Part Details for 85922-101 by Amphenol FCi
Overview of 85922-101 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for 85922-101
85922-101 CAD Models
85922-101 Part Data Attributes
|
85922-101
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
85922-101
Amphenol FCi
Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN LEAD (315) | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 85922-101
This table gives cross-reference parts and alternative options found for 85922-101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85922-101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
85922-901 | Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol FCi | 85922-101 vs 85922-901 |
1F120243-S4030N-AF | Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Foxconn | 85922-101 vs 1F120243-S4030N-AF |
85922-201LF | Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | 85922-101 vs 85922-201LF |
85922-201 | Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol FCi | 85922-101 vs 85922-201 |
1F12024K-S4030N-AF | Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Foxconn | 85922-101 vs 1F12024K-S4030N-AF |
1F12024A-S4030N-AF | Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Ivory Insulator, Receptacle, LEAD FREE | Foxconn | 85922-101 vs 1F12024A-S4030N-AF |
1F120243-S4030N-AN | Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, | Foxconn | 85922-101 vs 1F120243-S4030N-AN |
1F120245-S4030N-AF | Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Foxconn | 85922-101 vs 1F120245-S4030N-AF |
1F12024K-S4030N-AN | Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, | Foxconn | 85922-101 vs 1F12024K-S4030N-AN |
1F12024A-S4030N-AN | Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Locking, Ivory Insulator, Receptacle, | Foxconn | 85922-101 vs 1F12024A-S4030N-AN |