-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIN & BUSHING
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05H9935
|
Newark | Pin & Bushing Rohs Compliant: Yes |Amp Te Connectivity 859111-1 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$189.7900 | Buy Now |
DISTI #
859111-1-ND
|
DigiKey | CONN LGH RCPT 1POS CIRC Min Qty: 200 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$173.1625 | Buy Now |
DISTI #
859111-1
|
Avnet Americas | Conn LGH RCP 1 POS ST Panel Mount 1 Terminal 1 Port - Bulk (Alt: 859111-1) RoHS: Compliant Min Qty: 200 Package Multiple: 40 Lead time: 20 Weeks, 2 Days Container: Bulk | 0 |
|
$139.6964 / $257.9458 | Buy Now |
DISTI #
571-8591111
|
Mouser Electronics | Heavy Duty Power Connectors PIN & BUSHING RoHS: Compliant | 0 |
|
$181.8800 | Order Now |
|
Future Electronics | LGH Series 1 Position Female Solder Circular Connector RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 40 Lead time: 20 Weeks Container: Tray | 0Tray |
|
$168.9400 | Buy Now |
DISTI #
AMP859111-1
|
Heilind Electronics | PIN & BUSHING | Americas - 0 in Stock |
|
$203.7206 | Buy Now |
|
Onlinecomponents.com | PIN & BUSHING RoHS: Compliant | 0 |
|
$175.5800 / $515.3300 | Buy Now |
DISTI #
AMP859111-1
|
Interstate Connecting Components | PIN & BUSHING | 0 |
|
$203.7206 | Buy Now |
DISTI #
000000000000910900
|
Sager | Heavy Duty Power Connectors PIN & BUSHING Min Qty: 40 | 0 |
|
$230.8800 | Buy Now |
DISTI #
859111-1
|
Avnet Abacus | (Alt: 859111-1) RoHS: Compliant Min Qty: 200 Package Multiple: 40 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
859111-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
859111-1
TE Connectivity
PIN & BUSHING
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | 859113-1 | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 15000 V | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |