Part Details for 85910075 by Interpower Corporation
Overview of 85910075 by Interpower Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 85910075
85910075 CAD Models
85910075 Part Data Attributes:
|
85910075
Interpower Corporation
Buy Now
Datasheet
|
Compare Parts:
85910075
Interpower Corporation
Connector Lock for C13 Connector (Conn.Lock:For 10A Molded)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERPOWER CORP | |
Reach Compliance Code | compliant | |
Assembly Item Name | LOCK ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | STEEL | |
Used With | INTERPOWER IEC 60320 C13/C17 CONNECTORS |