Part Details for 85910071 by Interpower Corporation
Overview of 85910071 by Interpower Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 85910071
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CONNECTOR ACCESSORY, LOCK ITEM | 2 |
|
$12.6000 / $13.5000 | Buy Now |
|
Master Electronics | Connector Accessories Lock Steel Black Epoxy RoHS: Compliant |
267 In Stock |
|
$3.4000 / $5.1600 | Buy Now |
Part Details for 85910071
85910071 CAD Models
85910071 Part Data Attributes:
|
85910071
Interpower Corporation
Buy Now
Datasheet
|
Compare Parts:
85910071
Interpower Corporation
Connector Accessory, Lock Item,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INTERPOWER CORP | |
Reach Compliance Code | compliant | |
Assembly Item Name | LOCK ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Option 1 | 4-40 | |
Mounting Option 2 | SCREW |