Part Details for 85904-0183 by Molex
Overview of 85904-0183 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
100183FC | Rochester Electronics LLC | Multiplier, 100K Series, 8-Bit, ECL, CQFP24, CERPAK-24 | |
5962-8685904LA | Renesas Electronics Corporation | 64K(16KX4)CMOS STATIC RAM | |
LPS4018-334MLB | Coilcraft Inc | General Purpose Inductor, 330uH, 20%, 1 Element, Ferrite-Core, SMD, 1515, ROHS COMPLIANT |
Price & Stock for 85904-0183
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant |
2700 Partner Stock |
|
$0 | Buy Now |
DISTI #
73551991
|
Verical | 85904-0183 Min Qty: 110 Package Multiple: 1 | Americas - 2700 |
|
$0.5400 / $0.5700 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3510 |
|
RFQ | |
DISTI #
C1S549810718135
|
Chip1Stop | Unclassified | 2700 |
|
$0.5810 / $0.6470 | Buy Now |