Part Details for 85903-0202 by Teledyne FLIR
Overview of 85903-0202 by Teledyne FLIR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-8685903XA | Renesas Electronics Corporation | 64K(16KX4)CMOS STATIC RAM | |
MOS6020-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2724, ROHS COMPLIANT | |
MSS4020-223MXB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, SMD |
Price & Stock for 85903-0202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20001544
|
TestEquity LLC | Teledyne FLIR 85903-0202 Standard Science Kit w/24 deg Lens, Advanced Image Streaming Camera, Macro Mode | 0 |
|
$17,979.0000 | Buy Now |