Part Details for 8590-2301-913 by SOURIAU-SUNBANK
Overview of 8590-2301-913 by SOURIAU-SUNBANK
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER1412-301MED | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 6047, HALOGEN FREE AND ROHS COMPLIANT | |
SER1412-301 | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS, halogen-free | |
SER1412-301ME | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for 8590-2301-913
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
8590-2301-913
|
FDH Electronics | Connector 38999 Min Qty: 1 | 100 |
|
$11.6990 / $15.5270 | Buy Now RFQ |