Part Details for 859-730 by WAGO Innovative Connections
Results Overview of 859-730 by WAGO Innovative Connections
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
859-730 Information
859-730 by WAGO Innovative Connections is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 859-730
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51T1232
|
Newark | Terminal Block, Din Rail, 5Pos, 14Awg, No. Of Positions:5Positions, Wire Size Awg Min:28Awg, Wire... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$67.2400 / $84.1500 | Buy Now |
DISTI #
2946-859-730-ND
|
DigiKey | SSR RELAY SPST-NO 4.8A 3-30V Min Qty: 1 Lead time: 12 Weeks Container: Box |
13 In Stock |
|
$53.2029 / $71.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$54.6100 | Buy Now |
|
Onlinecomponents.com | Optocoupler module - Nominal input voltage: 24 VDC - Output voltage range: 3 €¦ 30 VDC - Limiting co... more RoHS: Compliant |
11 In Stock |
|
$67.3300 / $83.7300 | Buy Now |
|
Master Electronics | Optocoupler module - Nominal input voltage: 24 VDC - Output voltage range: 3 €¦ 30 VDC - Limiting co... more RoHS: Compliant |
11 In Stock |
|
$67.3300 / $83.7300 | Buy Now |
Part Details for 859-730
859-730 CAD Models
859-730 Part Data Attributes
|
859-730
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
859-730
WAGO Innovative Connections
IC Output Optocoupler,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.80.00 | |
Date Of Intro | 2020-04-23 | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE WITH BUILT-IN DIODE AND RESISTOR | |
Isolation Voltage-Max | 2500 V | |
Mounting Feature | PANEL MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | BOX | |
Response Time-Max | 0.000025 s | |
Surface Mount | NO |