Part Details for 859-706 by WAGO Innovative Connections
Overview of 859-706 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 859-706
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29K5521
|
Newark | Optocoupler Module, Nominal Input Voltage: 24 Vdc, Limiting Continuous Current: 0.5 A, Frequency: 10 Khz, Gray |Wago 859-706 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.8800 / $59.7700 | Buy Now |
DISTI #
2946-859-706-ND
|
DigiKey | SSR RELAY SPST-NO 500MA 4-6.25V Min Qty: 1 Lead time: 12 Weeks Container: Box |
11 In Stock |
|
$42.1496 / $52.7300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$42.1400 | Buy Now |
|
Onlinecomponents.com | Optocoupler module - Nominal input voltage: 24 VDC - Limiting continuous current: 0.5 A - Frequency: 10 kHz - Module width: 6 mm - gray RoHS: Compliant | 0 |
|
$43.3400 / $58.9600 | Buy Now |
Part Details for 859-706
859-706 CAD Models
859-706 Part Data Attributes
|
859-706
WAGO Innovative Connections
Buy Now
Datasheet
|
Compare Parts:
859-706
WAGO Innovative Connections
IC Output Optocoupler,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WAGO CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Date Of Intro | 2020-04-23 | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |