Part Details for 859-302 by WAGO Innovative Connections
Overview of 859-302 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 859-302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M4817
|
Newark | Relay, Spdt, 250Vac, 5A, Contact Configuration:Spdt, Coil Voltage:5Vdc, Contact Current:5A, Product Range:859 Series, Relay Mounting:Din Rail, Coil Type:Dc, Contact Voltage Vac:250Vac, Relay Terminals:Cage Clamp, Coil Resistance:- Rohs Compliant: Yes |Wago 859-302 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 72 |
|
$34.9800 / $44.6100 | Buy Now |
DISTI #
2946-859-302-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 5A 5V Min Qty: 1 Lead time: 12 Weeks Container: Box |
27 In Stock |
|
$28.6556 / $39.6300 | Buy Now |
|
Future Electronics | Relay module, Nominal input voltage: 5 VDC, 1 changeover contact, Red status ind RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks Container: Box | 0Box |
|
$30.8800 / $32.4300 | Buy Now |
|
Onlinecomponents.com | Relay module - Nominal input voltage: 5 VDC - 1 changeover contact - Red status indicator - Module width: 6 mm - 2,50 mm² - gray RoHS: Compliant | 0 |
|
$28.0700 / $38.1900 | Buy Now |