Part Details for 859-005-20SR004 by NorComp
Overview of 859-005-20SR004 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 859-005-20SR004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ7472
|
Newark | Sensor Conn, M12, 5Pos, Rcpt, Panel, Product Range:Vulcon Series, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:5 Positions, Sensor Contact Type:Solder Socket, Ip/Nema Rating:Ip67, Contact Plating:Goldrohs Compliant: Yes |Norcomp 859-005-20SR004 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 48 |
|
$10.3800 | Buy Now |
DISTI #
37-859-005-20SR004-ND
|
DigiKey | M12 5P A-CODE FEMALE PANEL SC SS Min Qty: 1 Lead time: 24 Weeks Container: Tray |
100 In Stock |
|
$12.6250 / $13.2700 | Buy Now |
DISTI #
636-859-005-20SR004
|
Mouser Electronics | Circular Metric Connectors M12 5P A-CODE FEMALE PNL SC SS SHL,SS NUT RoHS: Compliant | 0 |
|
$13.4300 / $18.6800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$15.8800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$18.2100 / $25.8700 | Buy Now |