Part Details for 859-005-10SR004 by NorComp
Overview of 859-005-10SR004 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 859-005-10SR004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ7471
|
Newark | Sensor Conn, M12, 5Pos, Plug, Panel, Product Range:Vulcon Series, Sensor Connector Size:M12, Sensor Connector Gender:Male, No. Of Positions:5 Positions, Sensor Contact Type:Solder Pin, Sensor Connector Mounting:Straight Panel Mount Rohs Compliant: Yes |Norcomp 859-005-10SR004 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$9.3400 | Buy Now |
DISTI #
37-859-005-10SR004-ND
|
DigiKey | M12 5P A-CODE MALE PANEL SC SS S Min Qty: 1 Lead time: 24 Weeks Container: Tray |
134 In Stock |
|
$12.5778 / $19.2800 | Buy Now |
DISTI #
636-859-005-10SR004
|
Mouser Electronics | Circular Metric Connectors M12 5P A-CODE MALE PNL SC SS SHL,SS NUT RoHS: Compliant | 0 |
|
$12.4500 / $19.0800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$14.2800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$16.3800 / $23.2700 | Buy Now |