-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Skew,1-to-2,Differential-To-CML Fanout Buffer, VFQFPN624/Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
858S011AKILF | Renesas Electronics Corporation | Low Skew,1-to-2,Differential-To-CML Fanout Buffer | |
858S011AKILFT | Renesas Electronics Corporation | Low Skew,1-to-2,Differential-To-CML Fanout Buffer |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock | 5307 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
858S011AKILF
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
858S011AKILF
Renesas Electronics Corporation
Low Skew,1-to-2,Differential-To-CML Fanout Buffer, VFQFPN624/Tray
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | VFQFPN | |
Package Description | HVQCCN, LCC16,.12SQ,20 | |
Pin Count | 16 | |
Manufacturer Package Code | NLG16P2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Family | 858S | |
Input Conditioning | DIFFERENTIAL | |
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Logic IC Type | LOW SKEW CLOCK DRIVER | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 0.525 ns | |
Propagation Delay (tpd) | 0.525 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.025 ns | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.63 V | |
Supply Voltage-Min (Vsup) | 2.375 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm | |
fmax-Min | 2000 MHz |
This table gives cross-reference parts and alternative options found for 858S011AKILF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 858S011AKILF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PI6C48543LE | Clock Driver, 6C Series, 4 True Output(s), 0 Inverted Output(s), PDSO20, 0.173 INCH, GREEN, TSSOP-20 | Diodes Incorporated | 858S011AKILF vs PI6C48543LE |
IDT5T93GL04PGGI | Low Skew Clock Driver, 5T Series, 4 True Output(s), 0 Inverted Output(s), PDSO24, GREEN, TSSOP-24 | Integrated Device Technology Inc | 858S011AKILF vs IDT5T93GL04PGGI |
8SLVD1208NBGI/W | 1:8, LVDS Output Fanout Buffer, VFQFPN0/Reel | Renesas Electronics Corporation | 858S011AKILF vs 8SLVD1208NBGI/W |
ICS8543BGILFT | Low Skew Clock Driver, 4 True Output(s), 0 Inverted Output(s), PDSO20, 4.40 X 6.50 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 | Integrated Device Technology Inc | 858S011AKILF vs ICS8543BGILFT |
8S89832AKILFT | VFQFPN-16, Reel | Integrated Device Technology Inc | 858S011AKILF vs 8S89832AKILFT |
ICS8525BG | Low Skew Clock Driver, 8525 Series, 4 True Output(s), 0 Inverted Output(s), CMOS, PDSO20, 6.50 X 4.40 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 | Integrated Device Technology Inc | 858S011AKILF vs ICS8525BG |
ICS854104AGLFT | Low Skew Clock Driver, 854104 Series, 4 True Output(s), 0 Inverted Output(s), PDSO16, 4.40 X 5 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-16 | Integrated Device Technology Inc | 858S011AKILF vs ICS854104AGLFT |
SY89831UUMG | IC,1:4 OUTPUT, DIFFERENTIAL,LLCC,16PIN,PLASTIC | Microchip Technology Inc | 858S011AKILF vs SY89831UUMG |
ICS8535AG-01LF | Low Skew Clock Driver, 8535 Series, 4 True Output(s), 4 Inverted Output(s), PDSO20, ROHS COMPLIANT, 4.40 X 6.50 MM, 0.92 MM HEIGHT, MO-153, TSSOP-20 | Integrated Device Technology Inc | 858S011AKILF vs ICS8535AG-01LF |
SY89832UMITR | Low Skew Clock Driver, 89832 Series, 4 True Output(s), 0 Inverted Output(s), 3 X 3 MM, MLF-16 | Microchip Technology Inc | 858S011AKILF vs SY89832UMITR |