Part Details for 858F036B4010022 by Amphenol Communications Solutions
Overview of 858F036B4010022 by Amphenol Communications Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 858F036B4010022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ7419
|
Newark | Micro D Ribbon 1.27Mm 36 Position Receptacle V/Amphenol Commercial Products |Amphenol Communications Solutions 858F036B4010022 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9600 | Buy Now |
DISTI #
92Y4201
|
Newark | Micro D Ribbon, 1.27Mm, 36 Position Receptacle, vertical Pcb Pressfit, With Dia Cast Latch And M2.5 Thread, 15U"gold Plating/Tray |Amphenol Communications Solutions 858F036B4010022 RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9500 | Buy Now |
DISTI #
2266-858F036B4010022-ND
|
DigiKey | CONN RCPT 36P R/A PRESS-FIT Min Qty: 20 Lead time: 10 Weeks Container: Box MARKETPLACE PRODUCT |
290 In Stock |
|
$4.5100 / $4.6900 | Buy Now |
DISTI #
858F036B4010022-ND
|
DigiKey | CONN RCPT 36P R/A PRESS-FIT Min Qty: 20 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn High Density RCP 36 POS Solder RA Thru-Hole 36 Terminal 1 Port RoHS: Compliant |
290 Partner Stock |
|
$11.6400 / $39.4400 | Buy Now |
|
Master Electronics | Conn High Density RCP 36 POS Solder RA Thru-Hole 36 Terminal 1 Port RoHS: Compliant |
290 Partner Stock |
|
$11.6400 / $39.4400 | Buy Now |