Part Details for 85898-903A by Amphenol FCi
Overview of 85898-903A by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2903AFM/B | Rochester Electronics LLC | 2903A - MICROPROCESSOR; 4-BIT | |
2903ADM/B | Rochester Electronics LLC | Replacement for AMD part number AM2903ADMB. Buy from authorized manufacturer Rochester Electronics. | |
Q3903-AL | Coilcraft Inc | Toroidal Power Transformer, ROHS COMPLIANT |
Part Details for 85898-903A
85898-903A CAD Models
85898-903A Part Data Attributes
|
85898-903A
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
85898-903A
Amphenol FCi
Board Connector, 6 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN LEAD (110) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 85898-903A
This table gives cross-reference parts and alternative options found for 85898-903A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85898-903A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
85898-203B | Board Connector, 6 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 85898-903A vs 85898-203B |
G8270621301 | Board Connector, 6 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, | Amphenol Corporation | 85898-903A vs G8270621301 |
1470260-6 | CONNECTOR, 6 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 85898-903A vs 1470260-6 |
85898-303B | Board Connector, 6 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 85898-903A vs 85898-303B |
85898-903A | Board Connector, 6 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 85898-903A vs 85898-903A |
85898-103 | Board Connector, 6 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 85898-903A vs 85898-103 |
85898-303B | Board Connector, 6 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 85898-903A vs 85898-303B |
85898-103 | Board Connector, 6 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 85898-903A vs 85898-103 |
85898-103B | Board Connector, 6 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 85898-903A vs 85898-103B |
85898-303A | Board Connector, 6 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 85898-903A vs 85898-303A |