Part Details for 85898-311B by Amphenol FCi
Overview of 85898-311B by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
82P33931-1BAG8 | Renesas Electronics Corporation | Synchronization System For IEEE 1588 | |
82P33931-1BAG | Renesas Electronics Corporation | Synchronization System For IEEE 1588 | |
133-311B-21D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 3-Pair, 6 Column, Direct Orthogonal, Double End Wall, 2.25mm Wipe, Nickel Sulfamate. |
Part Details for 85898-311B
85898-311B CAD Models
85898-311B Part Data Attributes
|
85898-311B
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
85898-311B
Amphenol FCi
Board Connector, 22 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN LEAD (110) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 85898-311B
This table gives cross-reference parts and alternative options found for 85898-311B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85898-311B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
84364-5 | TE Connectivity | Check for Price | 22 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | 85898-311B vs 84364-5 |
71973-2711 | Molex | Check for Price | Board Connector, 22 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | 85898-311B vs 71973-2711 |
1-966645-1 | TE's AMP | Check for Price | 22 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | 85898-311B vs 1-966645-1 |
KG22BER00HTH-P1-22-H2-21 | Hypertronics Corporation | Check for Price | Board Connector, 22 Contact(s), 2 Row(s), Female, Crimp Terminal, Receptacle | 85898-311B vs KG22BER00HTH-P1-22-H2-21 |
5021133-01T | Delphi Automotive LLP | Check for Price | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | 85898-311B vs 5021133-01T |
RSM-111-02-S-D-LC-K | Samtec Inc | Check for Price | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | 85898-311B vs RSM-111-02-S-D-LC-K |
RSM-111-02-L-D-LC-P | Samtec Inc | Check for Price | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | 85898-311B vs RSM-111-02-L-D-LC-P |
KG22BED00HTH-P2-21-H1-22 | Hypertronics Corporation | Check for Price | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Receptacle | 85898-311B vs KG22BED00HTH-P2-21-H1-22 |
71973-7211 | Molex | Check for Price | Board Connector, 22 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | 85898-311B vs 71973-7211 |
85898-211 | Amphenol Communications Solutions | Check for Price | Board Connector, 22 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | 85898-311B vs 85898-211 |