Part Details for 85898-211 by Amphenol FCi
Overview of 85898-211 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 85898-211
85898-211 CAD Models
85898-211 Part Data Attributes
|
85898-211
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
85898-211
Amphenol FCi
Board Connector, 22 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN LEAD (110) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 85898-211
This table gives cross-reference parts and alternative options found for 85898-211. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85898-211, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AA03S022VAR6000 | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, LEAD FREE | Japan Aviation Electronics Industry Limited | 85898-211 vs AA03S022VAR6000 |
RSM-111-02-S-D-LC-K | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Samtec Inc | 85898-211 vs RSM-111-02-S-D-LC-K |
1-147102-1 | 22 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | TE's AMP | 85898-211 vs 1-147102-1 |
1-1017008-2 | 22 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE's AMP | 85898-211 vs 1-1017008-2 |
RSM-111-02-LM-D | Board Connector, 22 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, | Samtec Inc | 85898-211 vs RSM-111-02-LM-D |
205016202220001 | Board Connector, 22 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Kyocera AVX Components | 85898-211 vs 205016202220001 |
71973-9611 | Board Connector, 22 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 85898-211 vs 71973-9611 |
71973-6311 | Board Connector, 22 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, ROHS COMPLIANT | Molex | 85898-211 vs 71973-6311 |
CDS22S-050201-TH | Board Connector, 22 Contact(s), 2 Row(s), Female, Solder Terminal, Receptacle | Cristek Interconnects Inc | 85898-211 vs CDS22S-050201-TH |
71979-0311 | Board Connector, 22 Contact(s), 2 Row(s), Female, Right Angle, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Molex | 85898-211 vs 71979-0311 |