Part Details for 85898-117 by Amphenol Communications Solutions
Overview of 85898-117 by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 85898-117
85898-117 CAD Models
85898-117 Part Data Attributes
|
85898-117
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
85898-117
Amphenol Communications Solutions
Board Connector, 34 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN LEAD (110) OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 85898-117
This table gives cross-reference parts and alternative options found for 85898-117. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85898-117, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G827B3410 | Board Connector, 34 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, | Amphenol Corporation | 85898-117 vs G827B3410 |
G827B3441 | Board Connector, 34 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, | Amphenol Corporation | 85898-117 vs G827B3441 |
85898-117 | Board Connector, 34 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 85898-117 vs 85898-117 |
G8273421400 | Board Connector, 34 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, | Amphenol Corporation | 85898-117 vs G8273421400 |
222V34M16 | Board Connector, 34 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal | NICOMATIC | 85898-117 vs 222V34M16 |
85898-217A | Board Connector, 34 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 85898-117 vs 85898-217A |
85898-317 | Board Connector, 34 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 85898-117 vs 85898-317 |
85898-117B | Board Connector, 34 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 85898-117 vs 85898-117B |
85898-117A | Board Connector, 34 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 85898-117 vs 85898-117A |
G8273421402 | Board Connector, 34 Contact(s), 2 Row(s), Female, Right Angle, Solder Terminal, Socket, | Amphenol Corporation | 85898-117 vs G8273421402 |