Part Details for 85891-1 by TE Connectivity
Overview of 85891-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 85891-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B2392
|
Newark | Modii Post Lp 30 Au |Amp Te Connectivity 85891-1 RoHS: Not Compliant Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9850 | Buy Now |
DISTI #
85891-1-ND
|
DigiKey | CONN PIN SOLDER PCB GOLD Min Qty: 40000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8859 | Buy Now |
DISTI #
85891-1
|
Avnet Americas | MODII POST LP 30 AU - Bulk (Alt: 85891-1) RoHS: Not Compliant Min Qty: 40000 Package Multiple: 1000 Lead time: 16 Weeks, 6 Days Container: Bulk | 0 |
|
$0.8504 | Buy Now |
DISTI #
571-85891-1
|
Mouser Electronics | Headers & Wire Housings MODII POST LP 30 AU RoHS: Compliant | 0 |
|
$0.8990 | Order Now |
DISTI #
72052457
|
RS | Connector, AMPMODU, Modii Post Lp 30 Au | TE Connectivity 85891-1 RoHS: Not Compliant Min Qty: 40000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 1000 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$0.8340 | Buy Now |
DISTI #
AMP85891-1
|
Heilind Electronics | MODII POST LP 30 AU | Americas - 0 in Stock |
|
$1.0423 | Buy Now |
|
Onlinecomponents.com | MODII POST LP 30 AU RoHS: Compliant |
30000 In Stock |
|
$0.9860 / $1.6920 | Buy Now |
DISTI #
80356218
|
Verical | MODII POST LP 30 AU RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2417 | Americas - 30000 |
|
$1.1765 / $2.1584 | Buy Now |
DISTI #
AMP85891-1
|
Interstate Connecting Components | MODII POST LP 30 AU | 0 |
|
$1.0423 | Buy Now |
Part Details for 85891-1
85891-1 CAD Models
85891-1 Part Data Attributes
|
85891-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
85891-1
TE Connectivity
Connector Accessory, Phosphor Bronze
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | SQUARE PIN | |
Design Use | SIGNAL | |
Finish Thickness | 15 | |
Material | PHOSPHOR BRONZE | |
Wire Size-Max |