Part Details for 85887-N102LF by Amphenol FCi
Overview of 85887-N102LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
85887-106LF | Amphenol Communications Solutions | 4 Row Signal Header, Straight, STB, 4 Mod | |
85887-104LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 4 Row Signal Header, Straight, STB, 4 Mod. | |
85887-206LF | Amphenol Communications Solutions | 4 Row Signal Header, Straight, STB, 4 Mod |
Part Details for 85887-N102LF
85887-N102LF CAD Models
85887-N102LF Part Data Attributes
|
85887-N102LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
85887-N102LF
Amphenol FCi
Board Connector, 67 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 67 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 85887-N102LF
This table gives cross-reference parts and alternative options found for 85887-N102LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85887-N102LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
85887-N102LF | Amphenol Communications Solutions | Check for Price | Board Connector, 67 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | 85887-N102LF vs 85887-N102LF |
85887-N102 | Amphenol FCi | Check for Price | Board Connector, 67 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | 85887-N102LF vs 85887-N102 |