-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LGH 1/2L FEED THRU
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
858856-1
|
TTI | Standard Circular Connector LGH 1/2L FEED THRU RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Tray | Americas - 0 |
|
$181.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
858856-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
858856-1
TE Connectivity
LGH 1/2L FEED THRU
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 15000 V | |
Shell Material | EPIALL | |
Total Number of Contacts | 2 |
This table gives cross-reference parts and alternative options found for 858856-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 858856-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
231-104-00NF11-2PC-02 | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Male, | Glenair Inc | 858856-1 vs 231-104-00NF11-2PC-02 |
947-101-11-2EP | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Male | Glenair Inc | 858856-1 vs 947-101-11-2EP |
231-104-09AL11-2PB-01 | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Male, ROHS COMPLIANT | Glenair Inc | 858856-1 vs 231-104-09AL11-2PB-01 |
BLCSF11-2PN-170 | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Male | Cooper Crouse-Hinds | 858856-1 vs BLCSF11-2PN-170 |
232-104-00NF10-2PA-02 | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Male, | Glenair Inc | 858856-1 vs 232-104-00NF10-2PA-02 |
233-104-00NC11-2PN-03 | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Male | Glenair Inc | 858856-1 vs 233-104-00NC11-2PN-03 |
231-104-09MT11-2PN-02 | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Male, ROHS COMPLIANT | Glenair Inc | 858856-1 vs 231-104-09MT11-2PN-02 |
CIRTB16S-4P | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Male | Winchester Interconnect | 858856-1 vs CIRTB16S-4P |
231-104-00AL11-2PA-02 | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Male, ROHS COMPLIANT | Glenair Inc | 858856-1 vs 231-104-00AL11-2PA-02 |
231-104-09MT11-2PN-03 | Circular Connector Adapter, 2 Contact(s), Aluminum Alloy, Male-Male, ROHS COMPLIANT | Glenair Inc | 858856-1 vs 231-104-09MT11-2PN-03 |