Part Details for 8588-0170A by SPC Multicomp
Overview of 8588-0170A by SPC Multicomp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 8588-0170A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W2253
|
Newark | Cable Assembly, Rj11 Plug-Rj11 Plug, 6P4C, 15Ft, Connector To Connector:Rj11 Plug To Rj11 Plug, Cable Length - Imperial:15Ft, Cable Length - Metric:4.6M, Jacket Color:Gray, Product Range:-, Connector Type A:Rj11 Plug Rohs Compliant: Yes |Multicomp 8588-0170A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 556 |
|
$2.2400 / $2.4400 | Buy Now |
|
Quest Components | CABLE ASSEMBLY, 4 CONDUCTOR(S), 28AWG | 1 |
|
$4.0500 | Buy Now |
DISTI #
2317009
|
element14 Asia-Pacific | CABLE ASSEMBLY, RJ11 PLUG-RJ11 PLUG, 6P4C, 15FT RoHS: Compliant Min Qty: 1 Container: Each | 560 |
|
$2.8033 / $4.1125 | Buy Now |
DISTI #
2317009
|
Farnell | CABLE ASSEMBLY, RJ11 PLUG-RJ11 PLUG, 6P4C, 15FT RoHS: Compliant Min Qty: 1 Lead time: 37 Weeks, 0 Days Container: Each | 556 |
|
$3.6029 / $5.5612 | Buy Now |
Part Details for 8588-0170A
8588-0170A CAD Models
8588-0170A Part Data Attributes:
|
8588-0170A
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
8588-0170A
SPC Multicomp
Cable Assembly, 4 Conductor(s), 28AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
Connector Side1 | 6P4C PLUG | |
Connector Side2 | 6P4C PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Number of Conductors | 4 | |
Shielding | NO | |
Wire Gauge | 28 AWG |