Part Details for 8588-0166A by SPC Multicomp
Overview of 8588-0166A by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 8588-0166A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67W2252
|
Newark | Modular Splitter, 2 X 6P4C Jack - 6P4C Plug, In Line Connector A:Rj11, Convert From Gender:Jack, Convert From Positions:12Positions, In Line Connector B:Rj11, Convert To Gender:Plug, Convert To Positions:6Positions, Product Range:- Rohs Compliant: Yes |Multicomp 8588-0166A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5560 | Buy Now |
Part Details for 8588-0166A
8588-0166A CAD Models
8588-0166A Part Data Attributes:
|
8588-0166A
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
8588-0166A
SPC Multicomp
Rectangular Connector Adapter, 8 Contacts(Side1), 4 Contacts(Side2), Female-Male,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPC TECHNOLOGY/ MULTICOMP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Body/Shell Style | JACK-PLUG | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE-MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 8 | |
Number of Contacts:Side 2 | 4 | |
Option | GENERAL PURPOSE | |
Shell Material | ACRYLONITRILE BUTADIENE STYRENE/POLYCARBONATE | |
Straight Connection | YES |