-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Metral® Power Connectors, Backplane Power Connectors, 5 Row Power Receptacle, Right Angle, Solder-to-Board.
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
85876-112LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, 5 Row Power Receptacle, Right Angle, Solder-to-Board. | |
85876-302LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, 5 Row Power Receptacle, Right Angle, Solder-to-Board. | |
85876-202LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, 5 Row Power Receptacle, Right Angle, Solder-to-Board. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AJ5181
|
Newark | Metral Pwr 5Rx1M Ra Rcp-85876-112Lf |Amphenol Communications Solutions 85876-112LF RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 1319 |
|
$4.3400 / $5.3000 | Buy Now |
DISTI #
2266-85876-112LF-ND
|
DigiKey | CONN RCPT BLADE PWR 10P EDGE MNT Min Qty: 20 Lead time: 8 Weeks Container: Box MARKETPLACE PRODUCT |
1319 In Stock |
|
$3.3800 / $3.5700 | Buy Now |
DISTI #
85876-112LF-ND
|
DigiKey | CONN RCPT BLADE PWR 10P EDGE MNT Min Qty: 20 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.0890 | Buy Now |
|
Onlinecomponents.com | Conn Backplane RCP 10Power POS 2mm Solder RA Thru-Hole Tube RoHS: Compliant |
2782 In Stock |
|
$2.9500 / $3.2600 | Buy Now |
|
Master Electronics | Conn Backplane RCP 10Power POS 2mm Solder RA Thru-Hole Tube RoHS: Compliant |
2782 In Stock |
|
$2.9500 / $3.2600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
85876-112LF
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
85876-112LF
Amphenol Communications Solutions
Metral® Power Connectors, Backplane Power Connectors, 5 Row Power Receptacle, Right Angle, Solder-to-Board.
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Amphenol Communications Solutions | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 5 | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 85876-112LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85876-112LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
85876-112LF | Amphenol FCi | Check for Price | Board Connector, 10 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | 85876-112LF vs 85876-112LF |