There are no models available for this part yet.
Overview of 85868-324LF by Amphenol FCi
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
CAD Models for 85868-324LF by Amphenol FCi
Part Data Attributes for 85868-324LF by Amphenol FCi
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
FCI
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
GOLD (51) OVER NICKEL
|
Contact Finish Termination
|
TIN (315)
|
Contact Gender
|
FEMALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
JESD-609 Code
|
e3
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
4
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
4 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
24
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 85868-324LF
This table gives cross-reference parts and alternative options found for 85868-324LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85868-324LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
85922-102LF | Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | 85868-324LF vs 85922-102LF |
50642-1006EDLF | Board Connector, 24 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | 85868-324LF vs 50642-1006EDLF |
85895-901 | Board Connector, 24 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 85868-324LF vs 85895-901 |
85868-224LF | Board Connector, 24 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 85868-324LF vs 85868-224LF |
50351-324H | Board Connector, 24 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 85868-324LF vs 50351-324H |
59232-1320 | Board Connector, 24 Contact(s), 4 Row(s), Female, IDC Terminal, Receptacle | Molex | 85868-324LF vs 59232-1320 |
50642-1006FCLF | Board Connector, 24 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 85868-324LF vs 50642-1006FCLF |
CBC20P00-024FDS3-0-1-002-VR | Board Connector, 24 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, | ITT Interconnect Solutions | 85868-324LF vs CBC20P00-024FDS3-0-1-002-VR |
85758-2102 | Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, Press Fit Terminal, Receptacle | Amphenol FCi | 85868-324LF vs 85758-2102 |
93336-201 | Board Connector, 24 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal | Amphenol FCi | 85868-324LF vs 93336-201 |