Part Details for 85868-230 by Amphenol FCi
Overview of 85868-230 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
85868-123LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Pin-in-Paste, 4 Rows, 48 Positions. | |
85868-133LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Pin-in-Paste, 4 Rows, 48 Positions. | |
85868-233LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Signal Receptacle, Right Angle, Pin-in-Paste, 4 Rows, 48 Positions. |
Part Details for 85868-230
85868-230 CAD Models
85868-230 Part Data Attributes
|
85868-230
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
85868-230
Amphenol FCi
Board Connector, 24 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | TIN LEAD (315) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 4 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 85868-230
This table gives cross-reference parts and alternative options found for 85868-230. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85868-230, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
50642-1006EDLF | Board Connector, 24 Contact(s), 4 Row(s), Female, Right Angle, Press Fit Terminal, Receptacle, LEAD FREE | Amphenol FCi | 85868-230 vs 50642-1006EDLF |
HMIF41TBP000HM | Board Connector, 24 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 85868-230 vs HMIF41TBP000HM |
85868-931LF | Board Connector, 24 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | 85868-230 vs 85868-931LF |
93237-922 | Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, | Amphenol Communications Solutions | 85868-230 vs 93237-922 |
HM1S41FR000H5 | Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, Solder Terminal | Amphenol FCi | 85868-230 vs HM1S41FR000H5 |
85922-120LF | Board Connector, 21 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Amphenol Communications Solutions | 85868-230 vs 85922-120LF |
93237-943LF | Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Receptacle, LEAD FREE | Amphenol FCi | 85868-230 vs 93237-943LF |
ESQT-106-02-F-Q-735 | Board Connector, 24 Contact(s), 4 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 85868-230 vs ESQT-106-02-F-Q-735 |
90003-1006H | Board Connector, 24 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, Receptacle | Amphenol FCi | 85868-230 vs 90003-1006H |
85839-301LF | Board Connector, 24 Contact(s), 4 Row(s), Female, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 85868-230 vs 85839-301LF |