Part Details for 85858-211LF by Amphenol FCi
Overview of 85858-211LF by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10127819-04211LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 100u\\ Bright Tin plating, Natural Color, 4 Positions, Non GW Compatible Nylon66, Tray Packing. | |
10127819-06211LF | Amphenol Communications Solutions | Minitek® Pwr 4.2, Dual Row, Right Angle Through Hole Header, 100u\\ Bright Tin plating, Natural Color, 6 Positions, Non GW Compatible Nylon66, Tray Packing. | |
10137867-0211LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle SMT Tails and DIP Board Lock Header, Tin plating, Black Color, 2 Positions, GW Compatible LCP, Tray packing. |
Part Details for 85858-211LF
85858-211LF CAD Models
85858-211LF Part Data Attributes
|
85858-211LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
85858-211LF
Amphenol FCi
Board Connector, 120 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, LEAD FREE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (79) OVER NICKEL | |
Contact Finish Termination | TIN (315) | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 120 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 85858-211LF
This table gives cross-reference parts and alternative options found for 85858-211LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85858-211LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HM1HM1S53FSR400H4 | Amphenol Communications Solutions | Check for Price | Board Connector, 120 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, | 85858-211LF vs HM1HM1S53FSR400H4 |
89015-312LF | Amphenol Communications Solutions | Check for Price | Board Connector, 120 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Receptacle, LEAD FREE | 85858-211LF vs 89015-312LF |
HM1F53TBR000H9 | Amphenol Communications Solutions | Check for Price | Board Connector, 120 Contact(s), 5 Row(s), Female, Right Angle, Solder Terminal, Receptacle, | 85858-211LF vs HM1F53TBR000H9 |
85858-911LF | Amphenol Communications Solutions | Check for Price | Board Connector, 120 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, LEAD FREE | 85858-211LF vs 85858-911LF |
85858-311 | Amphenol Communications Solutions | Check for Price | Board Connector, 120 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, | 85858-211LF vs 85858-311 |
HM1HM1S53FSR400H6LF | Amphenol FCi | Check for Price | Board Connector, 120 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, LEAD FREE | 85858-211LF vs HM1HM1S53FSR400H6LF |
ESQT-124-02-G-5-555 | Samtec Inc | Check for Price | Board Connector, 120 Contact(s), 5 Row(s), Female, Straight, Solder Terminal, | 85858-211LF vs ESQT-124-02-G-5-555 |
85763-1101LF | Amphenol FCi | $14.0119 | Board Connector, 120 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, Receptacle, LEAD FREE | 85858-211LF vs 85763-1101LF |
85763-2101 | Amphenol FCi | Check for Price | Board Connector, 120 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, Receptacle | 85858-211LF vs 85763-2101 |
HM1S53FPR000H6 | Amphenol Communications Solutions | Check for Price | Board Connector, 120 Contact(s), 5 Row(s), Female, Straight, Press Fit Terminal, | 85858-211LF vs HM1S53FPR000H6 |