There are no models available for this part yet.
Overview of 85855-324LF by Amphenol Communications Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 cross )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
85855-182LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body, 8 Mod | |
85855-281LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body, 8 Mod | |
85855-163LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body, 8 Mod |
CAD Models for 85855-324LF by Amphenol Communications Solutions
Part Data Attributes for 85855-324LF by Amphenol Communications Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL ICC
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Connector Type
|
BOARD CONNECTOR
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
5
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
2 mm
|
Termination Type
|
PRESS FIT
|
Total Number of Contacts
|
240
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 85855-324LF
This table gives cross-reference parts and alternative options found for 85855-324LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85855-324LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
85855-324LF | Board Connector, 240 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 85855-324LF vs 85855-324LF |