Part Details for 85854-984 by Amphenol FCi
Overview of 85854-984 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
85854-190LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors 5 Row Signal Header, Straight, 4 Mod, Press Fit. | |
85854-269LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body, 4 Mod | |
85854-183LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body, 4 Mod. |
Part Details for 85854-984
85854-984 CAD Models
85854-984 Part Data Attributes
|
85854-984
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
85854-984
Amphenol FCi
Board Connector, 105 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 105 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 85854-984
This table gives cross-reference parts and alternative options found for 85854-984. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85854-984, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM2P07PCN240E9LF | Board Connector, 105 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 85854-984 vs HM2P07PCN240E9LF |
HM2P07PDT2G0E9LF | Board Connector, 105 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 85854-984 vs HM2P07PDT2G0E9LF |
HM2P07PDT2G0N9LF | Board Connector, 105 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 85854-984 vs HM2P07PDT2G0N9LF |
HM2P07PCN240N9 | Board Connector, 105 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 85854-984 vs HM2P07PCN240N9 |
HM2P07PDT2G0E9LF | Board Connector, 105 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 85854-984 vs HM2P07PDT2G0E9LF |
HM2P07PDT2G0N9LF | Board Connector, 105 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 85854-984 vs HM2P07PDT2G0N9LF |
HM2P07PDT2G0Z1LF | Board Connector, 105 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 85854-984 vs HM2P07PDT2G0Z1LF |
HM2P07PCN240E9LF | Board Connector, 105 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 85854-984 vs HM2P07PCN240E9LF |
HM2P07PDT2G0Z1LF | Board Connector, 105 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 85854-984 vs HM2P07PDT2G0Z1LF |
HM2P07PCN240E9 | Board Connector, 105 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 85854-984 vs HM2P07PCN240E9 |