Datasheets
85854-239LF by:

Board Connector, 120 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Plug, LEAD FREE

Part Details for 85854-239LF by Amphenol FCi

Overview of 85854-239LF by Amphenol FCi

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
85854-190LF Amphenol Communications Solutions Metral® Board Connectors, Backplane Connectors 5 Row Signal Header, Straight, 4 Mod, Press Fit.
85854-269LF Amphenol Communications Solutions 5 Row Signal Header, Straight, Press-Fit, Wide body, 4 Mod
85854-183LF Amphenol Communications Solutions Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body, 4 Mod.

Part Details for 85854-239LF

85854-239LF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

85854-239LF Part Data Attributes

85854-239LF Amphenol FCi
Buy Now Datasheet
Compare Parts:
85854-239LF Amphenol FCi Board Connector, 120 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Plug, LEAD FREE
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer FCI
Package Description LEAD FREE
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Board Mounting Option PEG
Body Breadth 0.701 inch
Body Depth 0.669 inch
Body Length 1.887 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination Tin (Sn)
Contact Gender MALE
Contact Material PHOSPHOR BRONZE
Contact Pattern RECTANGULAR
Contact Resistance 10 mΩ
Contact Style SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 1400VAC V
Filter Feature NO
IEC Conformance NO
Insertion Force-Max .3614 N
Insulation Resistance 1000000000 Ω
Insulator Material GLASS FILLED LIQUID CRYSTAL POLYMER
JESD-609 Code e3
MIL Conformance NO
Mating Contact Pitch 0.079 inch
Mating Contact Row Spacing 0.079 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 5
Number of Rows Loaded 5
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.0066 mm
Polarization Key POLARIZED HOUSING
Rated Current (Signal) 1 A
Reference Standard UL, CSA
Terminal Pitch 2 mm
Termination Type PRESS FIT
Total Number of Contacts 120
UL Flammability Code 94V-0
Withdrawl Force-Min .139 N

Alternate Parts for 85854-239LF

This table gives cross-reference parts and alternative options found for 85854-239LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85854-239LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
85854-239 Board Connector, 120 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Receptacle Amphenol FCi 85854-239LF vs 85854-239
Part Number Description Manufacturer Compare
85854-169LF 5 Row Signal Header, Straight, Press-Fit, Wide body, 4 Mod Amphenol Communications Solutions 85854-239LF vs 85854-169LF
85854-213LF Board Connector, 120 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Plug, LEAD FREE Amphenol Communications Solutions 85854-239LF vs 85854-213LF
85854-113LF Board Connector, 120 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Plug, LEAD FREE Amphenol FCi 85854-239LF vs 85854-113LF
85854-224LF Board Connector, 36 Contact(s), 3 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Plug, LEAD FREE Amphenol Communications Solutions 85854-239LF vs 85854-224LF
85854-216 Board Connector, 120 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Receptacle, Amphenol Communications Solutions 85854-239LF vs 85854-216
85854-215LF Board Connector, 120 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Plug, LEAD FREE Amphenol FCi 85854-239LF vs 85854-215LF
85854-216LF Board Connector, 120 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Plug, LEAD FREE Amphenol Communications Solutions 85854-239LF vs 85854-216LF
85854-121LF Board Connector, 120 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Plug, LEAD FREE Amphenol Communications Solutions 85854-239LF vs 85854-121LF
85854-109 Board Connector, 120 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Receptacle, Amphenol Communications Solutions 85854-239LF vs 85854-109
85854-171LF Board Connector, 120 Contact(s), 5 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Plug, LEAD FREE Amphenol FCi 85854-239LF vs 85854-171LF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 85854-239LF by Amphenol FCi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 85854-239LF by Amphenol FCi

Select Manufacturer
Which Manufacturer of 85854-239LF would you like to use for your alert(s)?
  • Please alert me when 85854-239LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 85854-239LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 85854-239LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 85854-239LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 85854-239LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 85854-239LF by Amphenol FCi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: