Part Details for 85853-5127P by Amphenol Communications Solutions
Overview of 85853-5127P by Amphenol Communications Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 85853-5127P
85853-5127P CAD Models
85853-5127P Part Data Attributes
|
85853-5127P
Amphenol Communications Solutions
Buy Now
Datasheet
|
Compare Parts:
85853-5127P
Amphenol Communications Solutions
Board Connector, 60 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL ICC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 60 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 85853-5127P
This table gives cross-reference parts and alternative options found for 85853-5127P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85853-5127P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
85853-9124 | Board Connector, 60 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 85853-5127P vs 85853-9124 |
85853-2133H | Board Connector, 60 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 85853-5127P vs 85853-2133H |
85853-9052 | Board Connector, 60 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 85853-5127P vs 85853-9052 |
HM1W52CVR000H7 | Board Connector, 60 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 85853-5127P vs HM1W52CVR000H7 |
HM1W52NBR000H6 | Board Connector, 60 Contact(s), 5 Row(s), Male, Straight, Solder Terminal, | Amphenol Communications Solutions | 85853-5127P vs HM1W52NBR000H6 |
HM1L52AAP000HZLF | Board Connector, 60 Contact(s), 5 Row(s), Male, Right Angle, Solder Terminal, LEAD FREE | Amphenol FCi | 85853-5127P vs HM1L52AAP000HZLF |
85853-5127P | Board Connector, 60 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 85853-5127P vs 85853-5127P |
85853-5025 | Board Connector, 60 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 85853-5127P vs 85853-5025 |
HM1W52NKR040H0 | Board Connector, 60 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 85853-5127P vs HM1W52NKR040H0 |
74742-937 | Board Connector, 60 Contact(s), 5 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 85853-5127P vs 74742-937 |