Part Details for 85853-128P by Amphenol FCi
Overview of 85853-128P by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK7RLG230CSN000BJ | Renesas Electronics Corporation | RL78/G23-128p Fast Prototyping Board | |
85853-1139LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body, 2 Mod | |
85853-183LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body, 2 Mod, Selective Loading |
Part Details for 85853-128P
85853-128P CAD Models
85853-128P Part Data Attributes
|
85853-128P
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
85853-128P
Amphenol FCi
Board Connector, 40 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 5 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 85853-128P
This table gives cross-reference parts and alternative options found for 85853-128P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85853-128P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
85853-2028LF | Board Connector, 40 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 85853-128P vs 85853-2028LF |
85853-N5095 | Board Connector, 40 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 85853-128P vs 85853-N5095 |
85853-1084 | Board Connector, 40 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 85853-128P vs 85853-1084 |
85853-N5084 | Board Connector, 40 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 85853-128P vs 85853-N5084 |
85853-2095 | Board Connector, 40 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 85853-128P vs 85853-2095 |
85853-N128P | Board Connector, 40 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 85853-128P vs 85853-N128P |
85853-2062 | Board Connector, 40 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 85853-128P vs 85853-2062 |
85853-128P | Board Connector, 40 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 85853-128P vs 85853-128P |
4-223081-9 | 40 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, PRESS FIT | TE Connectivity | 85853-128P vs 4-223081-9 |
85853-N1028 | Board Connector, 40 Contact(s), 5 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 85853-128P vs 85853-N1028 |