There are no models available for this part yet.
Overview of 85842-9 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 85842-9 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01Y1963
|
Newark | Mod I Incr Post Pltd 30 Sel |Te Connectivity 85842-9 RoHS: Not Compliant Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4720 | Buy Now | |
DISTI #
85842-9-ND
|
DigiKey | CONN PC PIN RECT .031X.062 GOLD Min Qty: 40000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4149 | Buy Now | |
DISTI #
85842-9
|
Avnet Americas | MOD I INCR POST PLTD 30 SEL - Bulk (Alt: 85842-9) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Container: Bulk | 0 |
|
$0.3983 | Buy Now | |
DISTI #
571-85842-9
|
Mouser Electronics | Headers & Wire Housings MOD I INCR POST PLTD 30 SEL RoHS: Compliant | 0 |
|
$0.4350 | Order Now | |
DISTI #
72052460
|
RS | Connector, AMPMODU, Mod I Incr Post Pltd 30 Sel | TE Connectivity 85842-9 RoHS: Not Compliant Min Qty: 40000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 40000 Container: Reel | 0Reel |
|
$0.3910 | Buy Now | ||
DISTI #
AMP85842-9
|
Heilind Electronics | MOD I INCR POST PLTD 30 SEL | Americas - 0 in Stock |
|
$0.4881 | Buy Now | |
Onlinecomponents.com | MOD I INCR POST PLTD 30 SEL RoHS: Compliant | 0 |
|
$0.4207 / $1.2348 | Buy Now | ||
DISTI #
AMP85842-9
|
Interstate Connecting Components | MOD I INCR POST PLTD 30 SEL | 0 |
|
$0.4881 | Buy Now | |
DISTI #
85842-9
|
Avnet Abacus | (Alt: 85842-9) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for 85842-9 by TE Connectivity
Part Data Attributes for 85842-9 by TE Connectivity
85842-9
TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Contact Gender
|
MALE
|
Contact Resistance
|
12 mΩ
|
Finish Thickness
|
30
|
Material
|
BRASS
|
Mounting Style
|
STRAIGHT
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-65 °C
|
Rated Current
|
5 A
|
Wire Size-Max
|
|
Want to compare parts?
-
85842-9TE ConnectivityConnector Accessory, BrassVS
-