Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
4 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Part # |
Manufacturer |
Description |
Datasheet |
72850-101LF |
Amphenol Communications Solutions |
Sofix ® - 72850-101LF Shield |
|
88917-101LF |
Amphenol Communications Solutions |
88917-101LF-GUIDE RECEPTACLE MODULE |
|
10110668-101LF |
Amphenol Communications Solutions |
10110668-101LF-ZIP 6PVH 16I 4W 1.8MM |
|
|
|
|
|
Amphenol Communications Solutions
|
|
Want to compare parts?
-
Amphenol Communications Solutions
VS
-