Part Details for 85838-966 by Amphenol FCi
Overview of 85838-966 by Amphenol FCi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 85838-966
85838-966 CAD Models
85838-966 Part Data Attributes
|
85838-966
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
85838-966
Amphenol FCi
Board Connector, 24 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FCI | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 4 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 85838-966
This table gives cross-reference parts and alternative options found for 85838-966. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85838-966, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70218-A07 | Board Connector, 24 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 85838-966 vs 70218-A07 |
70218-N132LF | Board Connector, 24 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 85838-966 vs 70218-N132LF |
HM1W41LKR040H5LF | Board Connector, 24 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 85838-966 vs HM1W41LKR040H5LF |
HM1W41NLR040H0LF | Board Connector, 24 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 85838-966 vs HM1W41NLR040H0LF |
85826-214LF | Board Connector, 24 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 85838-966 vs 85826-214LF |
85838-A11LF | Board Connector, 24 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 85838-966 vs 85838-A11LF |
HM1W41KKR000H7 | Board Connector, 24 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, | Amphenol Communications Solutions | 85838-966 vs HM1W41KKR000H7 |
85851-A14 | Board Connector, 24 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal | Amphenol FCi | 85838-966 vs 85851-A14 |
85826-250LF | Board Connector, 24 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol Communications Solutions | 85838-966 vs 85826-250LF |
HM1W41LKR040H7LF | Board Connector, 24 Contact(s), 4 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 85838-966 vs HM1W41LKR040H7LF |