Part Details for 85832-1 by TE Connectivity
Overview of 85832-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
85832-136LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body, 2 Mod. | |
85832-260LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, 5 Row Signal Header, Straight, Press-Fit, Wide body, 2 Mod. | |
85832-159LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors 5 Row Signal Header, Straight, 2 Mod, Press Fit. |
Price & Stock for 85832-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34B2387
|
Newark | Mod I Post Lp |Amp Te Connectivity 85832-1 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4050 | Buy Now |
DISTI #
85832-1-ND
|
DigiKey | CONN PC PIN RECT .031X.062 TINLD Min Qty: 10000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3462 | Buy Now |
DISTI #
85832-1
|
Avnet Americas | MOD I POST LP - Bulk (Alt: 85832-1) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 16 Weeks, 6 Days Container: Bulk | 0 |
|
$0.3324 | Buy Now |
DISTI #
571-85832-1
|
Mouser Electronics | Headers & Wire Housings MOD I POST LP RoHS: Not Compliant | 0 |
|
$0.3460 | Order Now |
DISTI #
72048757
|
RS | Connector, AMPMODU, Mod I Post Lp | TE Connectivity 85832-1 RoHS: Not Compliant Min Qty: 10000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4850 / $0.5000 | RFQ |
DISTI #
AMP85832-1
|
Heilind Electronics | MOD I POST LP | Americas - 0 in Stock |
|
$0.4073 / $0.4134 | Buy Now |
|
Onlinecomponents.com | MOD I POST LP | 0 |
|
$0.3438 / $0.9418 | Buy Now |
DISTI #
AMP85832-1
|
Interstate Connecting Components | MOD I POST LP | 0 |
|
$0.4073 / $0.4134 | Buy Now |
|
Master Electronics | MOD I POST LP | 0 |
|
$0.3438 / $0.9418 | Buy Now |
Part Details for 85832-1
85832-1 CAD Models
85832-1 Part Data Attributes
|
85832-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
85832-1
TE Connectivity
Connector Accessory, Brass
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Resistance | 12 mΩ | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 5 A | |
Wire Size-Max |