Part Details for 85822-105LF by Amphenol FCi
Overview of 85822-105LF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
85822-105LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Right Angle Signal Header, 24 Position, Narrow body. | |
85822-109LF | Amphenol Communications Solutions | Right Angle Signal Header, 24 Position, Narrow body | |
85822-201LF | Amphenol Communications Solutions | Metral® Board Connectors, Backplane Connectors, Right Angle Signal Header, 24 Position, Narrow body 1.6mm PCB. |
Price & Stock for 85822-105LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BRG85822-105LF
|
Heilind Electronics | 85822-105LF-METRAL HDR STB 24P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
60889817
|
Verical | Metral® Board Connectors, Backplane Connectors, Right Angle Signal Header, 24 Position, Narrow body RoHS: Compliant Min Qty: 28 Package Multiple: 1 | Americas - 272 |
|
$2.2400 | Buy Now |
DISTI #
BRG85822-105LF
|
Interstate Connecting Components | 85822-105LF-METRAL HDR STB 24P | 0 |
|
Buy Now |
Part Details for 85822-105LF
85822-105LF CAD Models
85822-105LF Part Data Attributes
|
85822-105LF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
85822-105LF
Amphenol FCi
Board Connector, 24 Contact(s), 4 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Plug, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | PEG | |
Body Breadth | 0.543 inch | |
Body Depth | 1.211 inch | |
Body Length | 0.47 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1400VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.114 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 24 |
Alternate Parts for 85822-105LF
This table gives cross-reference parts and alternative options found for 85822-105LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 85822-105LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
85822-105LF | Metral® Board Connectors, Backplane Connectors, Right Angle Signal Header, 24 Position, Narrow body. | Amphenol Communications Solutions | 85822-105LF vs 85822-105LF |
85822-305 | Board Connector, 24 Contact(s), 4 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, Plug | Amphenol FCi | 85822-105LF vs 85822-305 |