Part Details for 85805CY-BK001 by Alpha Wire
Overview of 85805CY-BK001 by Alpha Wire
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-001 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-001 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 1.5W Power Consumption [Copper+Optical Ready] |
Price & Stock for 85805CY-BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Multi-Conductor Cable 5 Conductors 18AWG 304.8m Bare Copper 600VAC - 304.8m (1000ft)/Spool RoHS: Compliant | 1 Factory Stock |
|
$5,918.4100 / $6,248.8700 | Buy Now |
|
Master Electronics | Multi-Conductor Cable 5 Conductors 18AWG 304.8m Bare Copper 600VAC - 304.8m (1000ft)/Spool RoHS: Compliant | 1 Factory Stock |
|
$5,918.4100 / $6,248.8700 | Buy Now |