Part Details for 85804CY BK001 by Alpha Wire
Overview of 85804CY BK001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-QSFPLOOPBK-001 | Amphenol Cables on Demand | Amphenol SF-QSFPLOOPBK-001 QSFP+ 40G Loopback Adapter Module for QSFP/QSFP+ Port Testing - 0dB Attenuation & 1.5W Power Consumption [Copper+Optical Ready] |
Price & Stock for 85804CY BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F2705
|
Newark | Shielded Multiconductor Cable, 4 Conductor, 18Awg, 1000Ft, 600V, Cable Shielding:Shielded, No. Of Conductors:4Conductor, Wire Gauge:18Awg, Conductor Area Csa:1Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):304.8M Rohs Compliant: Yes |Alpha Wire 85804CY BK001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$5,746.2900 | Buy Now |
DISTI #
3937-85804CYBK001-ND
|
DigiKey | CABLE 4COND 18AWG BLACK SHLD Min Qty: 1 Lead time: 9 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$11,647.4900 | Buy Now |
DISTI #
85804CYBK001-ND
|
DigiKey | CABLE 4COND 18AWG BLACK SHLD Min Qty: 1 Lead time: 9 Weeks Container: Spool | Temporarily Out of Stock |
|
$5.1758 | Buy Now |
DISTI #
602-85804CY-1000
|
Mouser Electronics | Multi-Conductor Cables 18 AWG 4 Conductor 600V Braid PVC PVC, 1000 ft Spool - Black RoHS: Compliant | 0 |
|
$5,175.8300 | Order Now |
DISTI #
70139905
|
RS | Multiconductor, Flexible, 4C, 18AWG, Braid, Black, PVC, Xtra-Guard Flex Series | Alpha Wire 85804CY BK001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$5,663.0100 | RFQ |