Part Details for 858009B-0/719 by Alpha Industries
Overview of 858009B-0/719 by Alpha Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Part Details for 858009B-0/719
858009B-0/719 CAD Models
858009B-0/719 Part Data Attributes
|
858009B-0/719
Alpha Industries
Buy Now
Datasheet
|
Compare Parts:
858009B-0/719
Alpha Industries
Horn Antenna, 33000MHz Min, 38500MHz Max, 25dB Gain
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPHA INDUSTRIES INC | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH EFFICIENCY | |
Application | MONITOR AND TELEMETRY | |
Diameter | 0.23 mm | |
Gain | 25 dB | |
Omnidirectional | NO | |
Operating Frequency-Max | 38500 MHz | |
Operating Frequency-Min | 33000 MHz | |
Polarization | LINEAR | |
RF/Microwave Device Type | HORN ANTENNA | |
VSWR-Max | 1.4 |