Part Details for 858-LP5-20TRLS4 by NorComp
Overview of 858-LP5-20TRLS4 by NorComp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 858-LP5-20TRLS4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ7450
|
Newark | Sensor Conn, M12, 5Pos, Rcpt, Cable, Product Range:Vulcon Series, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:5 Positions, Sensor Contact Type:Solder Socket, Ip/Nema Rating:Ip67, Contact Plating:Goldrohs Compliant: Yes |Norcomp 858-LP5-20TRLS4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 58 |
|
$13.1100 | Buy Now |
DISTI #
37-858-LP5-20TRLS4-ND
|
DigiKey | M12 5P L-CODE FEMALE BRASS/TIN S Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$14.4880 / $27.6600 | Buy Now |
DISTI #
636-858-LP5-20TRLS4
|
Mouser Electronics | Circular Metric Connectors IP67 Female M12 Circular Connector 5 Position RoHS: Compliant | 0 |
|
$14.4800 / $17.1200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks | 0 |
|
$17.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.5900 / $23.5600 | Buy Now |
DISTI #
83627143
|
Verical | 858-LP5-20TRLS4 Min Qty: 4 Package Multiple: 1 | Americas - 58 |
|
$16.0552 / $18.0596 | Buy Now |