Part Details for 858-LP5-103RLS4 by NorComp
Results Overview of 858-LP5-103RLS4 by NorComp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
858-LP5-103RLS4 Information
858-LP5-103RLS4 by NorComp is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 858-LP5-103RLS4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH5412
|
Newark | Sensor Conn, Plug, 5Pos, M12, Cable, Product Range:Vulcon Series, Sensor Connector Size:M12, Sens... more RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$12.1600 / $15.0800 | Buy Now |
DISTI #
NOR1897-ND
|
DigiKey | CONN RCPT MALE 5P GOLD SLDR CUP Min Qty: 1 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$11.0875 / $17.9000 | Buy Now |
DISTI #
636-858-LP5-103RLS4
|
Mouser Electronics | Circular Metric Connectors M12 L-CODE PE 5P ML SLDR CUP CABLE MOUNT RoHS: Compliant | 0 |
|
$11.7600 / $23.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks | 0 |
|
$13.9500 | Buy Now |
Part Details for 858-LP5-103RLS4
858-LP5-103RLS4 CAD Models
858-LP5-103RLS4 Part Data Attributes
|
858-LP5-103RLS4
NorComp
Buy Now
Datasheet
|
Compare Parts:
858-LP5-103RLS4
NorComp
Circular Connector,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | NorComp | |
Backshell Type | SOLID | |
Body Depth | 0.929 inch | |
Body Diameter | 0.579 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE66 | |
Mixed Contacts | YES | |
Mounting Type | CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | WATERPROOF | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 |