There are no models available for this part yet.
Overview of 858-314 by WAGO Innovative Connections
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 858-314 by WAGO Innovative Connections
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76R6254
|
Newark | Relay Module, Nominal Input Voltage: 24 Vdc, 4 Changeover Contacts, Limiting Continuous Current: 5 A, With Gold Contacts, With Manual Operation, Red Status Indicator, Module Width: 31 Mm, 1,50 Mm |Wago 858-314 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$36.1500 / $45.4600 | Buy Now | |
DISTI #
2946-858-314-ND
|
DigiKey | RELAY GEN PURPOSE 4PDT 5A 24V Min Qty: 1 Lead time: 12 Weeks Container: Box |
9 In Stock |
|
$32.0271 / $42.7000 | Buy Now | |
Future Electronics | 4 C/O RELAY MODULE,24VDC GLD CONTACT RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$37.6800 / $39.5700 | Buy Now | ||
Onlinecomponents.com | Relay module - Nominal input voltage: 24 VDC - 4 changeover contacts - Limiting continuous current: 5 A - with gold contacts - with manual operation - Red status indicator - Module width: 31 mm - 1,50 mm² RoHS: Compliant | 0 |
|
$30.2000 / $41.0800 | Buy Now |
CAD Models for 858-314 by WAGO Innovative Connections
Part Data Attributes for 858-314 by WAGO Innovative Connections
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WAGO CORP
|
Reach Compliance Code
|
unknown
|
Relay Type
|
POWER/SIGNAL RELAY
|