-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED11066-ND
|
DigiKey | CONN SPRING PISTON 3POS SMD Min Qty: 1 Lead time: 3 Weeks Container: Tube |
62 In Stock |
|
$3.9634 / $6.7900 | Buy Now |
DISTI #
575-8582200330011101
|
Mouser Electronics | Headers & Wire Housings SMT 4mm Pitch Spring Loaded Connector RoHS: Compliant | 0 |
|
$3.9600 / $6.7800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 57 Package Multiple: 19 Lead time: 2 Weeks Container: Tube | 0Tube |
|
$11.6900 | Buy Now |
DISTI #
000000000005708036
|
Sager | Headers & Wire Housings SMT 4mm Pitch Spring Loaded Connector Min Qty: 50 | 0 |
|
$4.5900 / $19.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
858-22-003-30-011101
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
858-22-003-30-011101
Mill-Max Mfg Corp
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |