-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC3612
|
Newark | Conn, Spring Loaded Hdr, 4Pos, 4Mm, Th, Spring Loaded Connector Type:Target Header, Pitch Spacing:4Mm, No. Of Rows:1 Row, No. Of Contacts:4Contacts, Connector Mounting:Through Hole Mount, Contact Material:Brass Alloy, Gender:Header Rohs Compliant: Yes |Mill-Max 858-10-004-10-002000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.8600 / $3.3400 | Buy Now |
DISTI #
54-858-10-004-10-002000-ND
|
DigiKey | STANDARD PIN HEADER Min Qty: 1 Lead time: 2 Weeks Container: Tube |
118 In Stock |
|
$10.5908 / $16.2300 | Buy Now |
DISTI #
575-8581000410002000
|
Mouser Electronics | Headers & Wire Housings Standard Pin Header RoHS: Compliant | 238 |
|
$8.9900 / $15.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 64 Package Multiple: 16 Container: Tube | 0Tube |
|
$9.2300 | Buy Now |
DISTI #
000000000005707992
|
Sager | Headers & Wire Housings Standard Pin Header Min Qty: 50 | 0 |
|
$2.0200 / $15.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
858-10-004-10-002000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
858-10-004-10-002000
Mill-Max Mfg Corp
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Mill-Max | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |